Technical documents
Specifications
Brand
AVXCurrent Rating
3A
Voltage Rating
63V
Fuse Speed
F
Breaking Capacity at Maximum Voltage Rating
50 A
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Stock information temporarily unavailable.
P.O.A.
KYOCERA AVX Surface Mount Fuse 3A, 63V
1
P.O.A.
KYOCERA AVX Surface Mount Fuse 3A, 63V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AVXCurrent Rating
3A
Voltage Rating
63V
Fuse Speed
F
Breaking Capacity at Maximum Voltage Rating
50 A
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C