AVX 1F Supercapacitor 0 → +100% Tolerance, SCM 4.2V dc, Through Hole

RS Stock No.: 186-2206Brand: AVXManufacturers Part No.: SCMR18C105PRBA0
brand-logo
View all in Supercapacitors

Technical documents

Specifications

Brand

AVX

Capacitance

1F

Voltage

4.2 V dc, 5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65 °C, +85°C

Diameter

8mm

Height

18mm

Dimensions

8 (Dia.) x 18mm

Lead Pitch

11.5mm

Equivalent Series Resistance

720mΩ

Series

SCM

Tolerance

0 → +100%

Lead Diameter

0.6mm

Terminal Type

Radial

Lead Spacing

11.5 mm

Product Diameter

8mm

Polarised

Polar

Capacitor Family

Supercapacitor

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

AVX 1F Supercapacitor 0 → +100% Tolerance, SCM 4.2V dc, Through Hole

P.O.A.

AVX 1F Supercapacitor 0 → +100% Tolerance, SCM 4.2V dc, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

AVX

Capacitance

1F

Voltage

4.2 V dc, 5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65 °C, +85°C

Diameter

8mm

Height

18mm

Dimensions

8 (Dia.) x 18mm

Lead Pitch

11.5mm

Equivalent Series Resistance

720mΩ

Series

SCM

Tolerance

0 → +100%

Lead Diameter

0.6mm

Terminal Type

Radial

Lead Spacing

11.5 mm

Product Diameter

8mm

Polarised

Polar

Capacitor Family

Supercapacitor

Country of Origin

China