Technical documents
Specifications
Brand
AVXTechnology
MnO2
Capacitance
100nF
Voltage
35V dc
Mounting Type
Through Hole
Equivalent Series Resistance
26Ω
Lead Pitch
5mm
Tolerance
±20%
Height
8.5mm
Dimensions
4.5 (Dia.) x 8.5mm
Series
TAP
Electrolyte Type
Solid
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Diameter
4.5mm
Leakage Current
0.5 μA
Lead Diameter
0.5mm
Tolerance Plus
+20%
Terminal Type
Through Hole
Tolerance Minus
-20%
Dissipation Factor
4%
P.O.A.
Standard
25
P.O.A.
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
25 - 75 | P.O.A. |
100 - 225 | P.O.A. |
250 - 475 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
AVXTechnology
MnO2
Capacitance
100nF
Voltage
35V dc
Mounting Type
Through Hole
Equivalent Series Resistance
26Ω
Lead Pitch
5mm
Tolerance
±20%
Height
8.5mm
Dimensions
4.5 (Dia.) x 8.5mm
Series
TAP
Electrolyte Type
Solid
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Diameter
4.5mm
Leakage Current
0.5 μA
Lead Diameter
0.5mm
Tolerance Plus
+20%
Terminal Type
Through Hole
Tolerance Minus
-20%
Dissipation Factor
4%