KYOCERA AVX 3.3μF Tantalum Capacitor 16V dc, TAP Series

RS Stock No.: 134-9444Brand: AVXManufacturers Part No.: TAP335K016SCS
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

AVX

Capacitance

3.3µF

Voltage

16V dc

Mounting Type

Through Hole

Equivalent Series Resistance

Lead Pitch

2.5mm

Tolerance

±10%

Height

7mm

Dimensions

4.5 (Dia.) x 7mm

Series

TAP

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+10%

Surge Voltage

65 V @ +85 °C

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Terminal Type

Radial

Diameter

4.5mm

Tolerance Minus

-10%

Polarised

Polar

Leakage Current

0.5 μA

Country of Origin

Czech Republic

Product details

TAP Series

A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance

You may be interested in
Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 3.3μF Tantalum Capacitor 16V dc, TAP Series

P.O.A.

KYOCERA AVX 3.3μF Tantalum Capacitor 16V dc, TAP Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

AVX

Capacitance

3.3µF

Voltage

16V dc

Mounting Type

Through Hole

Equivalent Series Resistance

Lead Pitch

2.5mm

Tolerance

±10%

Height

7mm

Dimensions

4.5 (Dia.) x 7mm

Series

TAP

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+10%

Surge Voltage

65 V @ +85 °C

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Terminal Type

Radial

Diameter

4.5mm

Tolerance Minus

-10%

Polarised

Polar

Leakage Current

0.5 μA

Country of Origin

Czech Republic

Product details

TAP Series

A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance

You may be interested in