Technical documents
Specifications
Brand
AXINDUSSeries
CAELIFLEX
Number of Cores
5
Cross Sectional Area
0.75 mm²
American Wire Gauge
18 AWG
Conductor Material
Bare Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
YSL/JZ
Screened/Unscreened
Unscreened
Screen Type
Unscreened
Minimum Bend Radius
10 x D
Outer Diameter
6.8mm
Length
50m
Voltage Rating
300/500 V
Current Rating
12A
Standards Met
Euroclass Eca
CPR Certification
Eca
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant NF C 32-070/C2, IEC 60332-1
Earth Cable
Yes
Conductor Resistance
26 Ω/km
Minimum Operating Temperature
-40°C
Oil Resistant
No
Cable Shape
Multi-Conductor
Insulation material
PVC
Country of Origin
Turkey
Product details
Unshielded flexible control cables - CAELIFLEX series
CAELIFLEX® cables are mainly used for wiring machine tools and production lines. These cables are flexible, and are designed for fixed or partially mobile interior installation.
Features and Benefits
Unshielded flexible control cables – black numbered + G / Y
Assembly: spiral with concentric layers and talc (silicone free: compatible with paint spray booths)
Colour-coded according to DIN VDE 0293
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AXINDUSSeries
CAELIFLEX
Number of Cores
5
Cross Sectional Area
0.75 mm²
American Wire Gauge
18 AWG
Conductor Material
Bare Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
YSL/JZ
Screened/Unscreened
Unscreened
Screen Type
Unscreened
Minimum Bend Radius
10 x D
Outer Diameter
6.8mm
Length
50m
Voltage Rating
300/500 V
Current Rating
12A
Standards Met
Euroclass Eca
CPR Certification
Eca
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant NF C 32-070/C2, IEC 60332-1
Earth Cable
Yes
Conductor Resistance
26 Ω/km
Minimum Operating Temperature
-40°C
Oil Resistant
No
Cable Shape
Multi-Conductor
Insulation material
PVC
Country of Origin
Turkey
Product details
Unshielded flexible control cables - CAELIFLEX series
CAELIFLEX® cables are mainly used for wiring machine tools and production lines. These cables are flexible, and are designed for fixed or partially mobile interior installation.
Features and Benefits
Unshielded flexible control cables – black numbered + G / Y
Assembly: spiral with concentric layers and talc (silicone free: compatible with paint spray booths)
Colour-coded according to DIN VDE 0293