Technical documents
Specifications
Brand
AXINDUSSeries
CAELIFLEX
Number of Cores
19
Cross Sectional Area
0.75 mm²
American Wire Gauge
18 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Screen Type
Unscreened
Screened/Unscreened
Unscreened
Minimum Bend Radius
10 x D
Outer Diameter
11.8mm
Length
50m
Voltage Rating
300/500 V
CPR Certification
Eca
Standards Met
Euroclass Eca
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant
Earth Cable
Yes
Conductor Resistance
26 Ω/km
Minimum Operating Temperature
-40°C
Cable Shape
Multicore
Insulation material
PVC
Country of Origin
Turkey
Product details
Unshielded flexible control cables - CAELIFLEX series
CAELIFLEX® cables are mainly used for wiring machine tools and production lines. These cables are flexible, and are designed for fixed or partially mobile interior installation.
Features and Benefits
Unshielded flexible control cables – black numbered + G / Y
Assembly: spiral with concentric layers and talc (silicone free: compatible with paint spray booths)
Colour-coded according to DIN VDE 0293
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
AXINDUSSeries
CAELIFLEX
Number of Cores
19
Cross Sectional Area
0.75 mm²
American Wire Gauge
18 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Screen Type
Unscreened
Screened/Unscreened
Unscreened
Minimum Bend Radius
10 x D
Outer Diameter
11.8mm
Length
50m
Voltage Rating
300/500 V
CPR Certification
Eca
Standards Met
Euroclass Eca
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant
Earth Cable
Yes
Conductor Resistance
26 Ω/km
Minimum Operating Temperature
-40°C
Cable Shape
Multicore
Insulation material
PVC
Country of Origin
Turkey
Product details
Unshielded flexible control cables - CAELIFLEX series
CAELIFLEX® cables are mainly used for wiring machine tools and production lines. These cables are flexible, and are designed for fixed or partially mobile interior installation.
Features and Benefits
Unshielded flexible control cables – black numbered + G / Y
Assembly: spiral with concentric layers and talc (silicone free: compatible with paint spray booths)
Colour-coded according to DIN VDE 0293