AXINDUS HIFLEX-CY Control Cable, 3 Cores, 0.25 mm², Unscreened, 100m
Technical documents
Specifications
Brand
AXINDUSSeries
HIFLEX-CY
Number of Cores
3
Cross Sectional Area
0.25 mm²
Screened/Unscreened
Unscreened
Outer Diameter
4.3mm
Length
100m
CPR Certification
Eca
You may be interested in
Stock information temporarily unavailable.
P.O.A.
AXINDUS HIFLEX-CY Control Cable, 3 Cores, 0.25 mm², Unscreened, 100m
1
P.O.A.
AXINDUS HIFLEX-CY Control Cable, 3 Cores, 0.25 mm², Unscreened, 100m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
AXINDUSSeries
HIFLEX-CY
Number of Cores
3
Cross Sectional Area
0.25 mm²
Screened/Unscreened
Unscreened
Outer Diameter
4.3mm
Length
100m
CPR Certification
Eca
You may be interested in