AXINDUS H01N2-E Multicore Industrial Cable, 1 Cores, 16 mm², H01N2E, Unscreened, 100m, Black Elastomer Sheath, 5 AWG

RS Stock No.: 237-5821Brand: AXINDUSManufacturers Part No.: H01N2E1X16
View all in Control Cable

Technical documents

Specifications

Brand

AXINDUS

Series

H01N2-E

Number of Cores

1

Cross Sectional Area

16 mm²

American Wire Gauge

5 AWG

Conductor Material

Bare Copper

Sheath Material

Elastomer

Sheath Colour

Black

Control Cable Type

H01N2E

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Length

100m

Current Rating

82 A

Maximum Operating Temperature

+60°C

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

Minimum Operating Temperature

-20°C

Oil Resistant

Yes

Earth Cable

No

Insulation material

Elastomer

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

AXINDUS H01N2-E Multicore Industrial Cable, 1 Cores, 16 mm², H01N2E, Unscreened, 100m, Black Elastomer Sheath, 5 AWG

P.O.A.

AXINDUS H01N2-E Multicore Industrial Cable, 1 Cores, 16 mm², H01N2E, Unscreened, 100m, Black Elastomer Sheath, 5 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

AXINDUS

Series

H01N2-E

Number of Cores

1

Cross Sectional Area

16 mm²

American Wire Gauge

5 AWG

Conductor Material

Bare Copper

Sheath Material

Elastomer

Sheath Colour

Black

Control Cable Type

H01N2E

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Length

100m

Current Rating

82 A

Maximum Operating Temperature

+60°C

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

Minimum Operating Temperature

-20°C

Oil Resistant

Yes

Earth Cable

No

Insulation material

Elastomer

Country of Origin

Italy