AXINDUS KU Series White 2 x 0.38 mm² Hook Up Wire, 22 AWG, 250m, ETFE Insulation, KU0522

RS Stock No.: 910-7810Brand: AXINDUSManufacturers Part No.: KU0522
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

AXINDUS

Cross Sectional Area

2 x 0.38 mm²

Sheath Colour

White

American Wire Gauge

22 AWG

Cable Shape

Multicore

Length

250m

Insulation material

ETFE

Voltage Rating

600 V

Outer Diameter

3.15mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Cable Type

High Temperature

Wire Style

MIL-W-22759

Standards Met

IEC 60332-1, IEC 60332-3, MIL W 22759/18 or /16, NF C 93 524

Fire Behaviour

Flame Retardant

Series

KU

Shield Type

Unshielded

Country of Origin

France

Product details

CAE KU03 ETFE Wire

The KU wire range are a flexible harmonised cable that can be used for interior wiring of medium-sized electrical appliances.

Features & Benefits
• Acid, oil, hydrocarbon, solvent and mould resistant
• RoHS
• Flame and fire retardant

Standards

IEC 60332-1, IEC 60332-3, NF C 93 524, MIL W 22759/18 or 16

You may be interested in
Stock information temporarily unavailable.

P.O.A.

AXINDUS KU Series White 2 x 0.38 mm² Hook Up Wire, 22 AWG, 250m, ETFE Insulation, KU0522

P.O.A.

AXINDUS KU Series White 2 x 0.38 mm² Hook Up Wire, 22 AWG, 250m, ETFE Insulation, KU0522
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

AXINDUS

Cross Sectional Area

2 x 0.38 mm²

Sheath Colour

White

American Wire Gauge

22 AWG

Cable Shape

Multicore

Length

250m

Insulation material

ETFE

Voltage Rating

600 V

Outer Diameter

3.15mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Cable Type

High Temperature

Wire Style

MIL-W-22759

Standards Met

IEC 60332-1, IEC 60332-3, MIL W 22759/18 or /16, NF C 93 524

Fire Behaviour

Flame Retardant

Series

KU

Shield Type

Unshielded

Country of Origin

France

Product details

CAE KU03 ETFE Wire

The KU wire range are a flexible harmonised cable that can be used for interior wiring of medium-sized electrical appliances.

Features & Benefits
• Acid, oil, hydrocarbon, solvent and mould resistant
• RoHS
• Flame and fire retardant

Standards

IEC 60332-1, IEC 60332-3, NF C 93 524, MIL W 22759/18 or 16

You may be interested in