AXINDUS KY30 Series Red 0.34 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 200m, PVC Insulation, KY3005R

RS Stock No.: 842-7403Brand: AXINDUSManufacturers Part No.: KY3005R
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

AXINDUS

Cross Sectional Area

0.34 mm²

Sheath Colour

Red

American Wire Gauge

22 AWG

Cable Shape

Single Core

Core Strands

7/0.25 mm

Length

200m

Insulation material

PVC

Voltage Rating

250 V

Outer Diameter

1.45mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Standards Met

IEC 60332-9, NF C 32-070/C2, NFC 32070/C1, NFC 93521

Fire Behaviour

Flame Retardant

Series

KY30

Shield Type

Unshielded

Size of Strands

0.25 mm

Number of Strands

7

Country of Origin

Turkey

Product details

KY30 Cable

The KY30 series wire can be used in the electronics and electrical engineering industries for small and medium appliance wiring.

Flame Retardant
Copper strand tinned conductor material
Flexible multi-wire conductor class
PVC Core insulation

Standards

NF C 93-521, RoHS, IEC 60332-1, NF C 32-070/C2

You may be interested in
Stock information temporarily unavailable.

P.O.A.

AXINDUS KY30 Series Red 0.34 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 200m, PVC Insulation, KY3005R

P.O.A.

AXINDUS KY30 Series Red 0.34 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 200m, PVC Insulation, KY3005R
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

AXINDUS

Cross Sectional Area

0.34 mm²

Sheath Colour

Red

American Wire Gauge

22 AWG

Cable Shape

Single Core

Core Strands

7/0.25 mm

Length

200m

Insulation material

PVC

Voltage Rating

250 V

Outer Diameter

1.45mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Standards Met

IEC 60332-9, NF C 32-070/C2, NFC 32070/C1, NFC 93521

Fire Behaviour

Flame Retardant

Series

KY30

Shield Type

Unshielded

Size of Strands

0.25 mm

Number of Strands

7

Country of Origin

Turkey

Product details

KY30 Cable

The KY30 series wire can be used in the electronics and electrical engineering industries for small and medium appliance wiring.

Flame Retardant
Copper strand tinned conductor material
Flexible multi-wire conductor class
PVC Core insulation

Standards

NF C 93-521, RoHS, IEC 60332-1, NF C 32-070/C2

You may be interested in