AXINDUS KY30 Series White 0.6 mm² Hook Up Wire, 20 AWG, 19/0.2 mm, 200m, PVC Insulation, KY3006BL

RS Stock No.: 842-7431Brand: AXINDUSManufacturers Part No.: KY3006BL
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

AXINDUS

Cross Sectional Area

0.6 mm²

Sheath Colour

White

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

19/0.2 mm

Length

200m

Insulation material

PVC

Voltage Rating

250 V

Outer Diameter

1.9mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Standards Met

IEC 60332-17, NF C 32-070/C2, NFC 32070/C1, NFC 93521

Fire Behaviour

Flame Retardant

Series

KY30

Shield Type

Unshielded

Size of Strands

0.2 mm

Number of Strands

19

Country of Origin

Turkey

Product details

KY30 Cable

The KY30 series wire can be used in the electronics and electrical engineering industries for small and medium appliance wiring.

Flame Retardant
Copper strand tinned conductor material
Flexible multi-wire conductor class
PVC Core insulation

Standards

NF C 93-521, RoHS, IEC 60332-1, NF C 32-070/C2

You may be interested in
Stock information temporarily unavailable.

P.O.A.

AXINDUS KY30 Series White 0.6 mm² Hook Up Wire, 20 AWG, 19/0.2 mm, 200m, PVC Insulation, KY3006BL

P.O.A.

AXINDUS KY30 Series White 0.6 mm² Hook Up Wire, 20 AWG, 19/0.2 mm, 200m, PVC Insulation, KY3006BL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

AXINDUS

Cross Sectional Area

0.6 mm²

Sheath Colour

White

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

19/0.2 mm

Length

200m

Insulation material

PVC

Voltage Rating

250 V

Outer Diameter

1.9mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Standards Met

IEC 60332-17, NF C 32-070/C2, NFC 32070/C1, NFC 93521

Fire Behaviour

Flame Retardant

Series

KY30

Shield Type

Unshielded

Size of Strands

0.2 mm

Number of Strands

19

Country of Origin

Turkey

Product details

KY30 Cable

The KY30 series wire can be used in the electronics and electrical engineering industries for small and medium appliance wiring.

Flame Retardant
Copper strand tinned conductor material
Flexible multi-wire conductor class
PVC Core insulation

Standards

NF C 93-521, RoHS, IEC 60332-1, NF C 32-070/C2

You may be interested in