Technical documents
Specifications
Brand
AXINDUSCross Sectional Area
1 mm²
Sheath Colour
Yellow
American Wire Gauge
18 AWG
Cable Shape
Single Core
Core Strands
32 x 0.2 mm
Length
200m
Insulation material
PVC
Outer Diameter
2.5 → 2.8mm
Voltage Rating
750 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Conductor Material
Tinned Copper
Standards Met
IEC 60332-1, NF C 93-521
Fire Behaviour
Flame Retardant
Series
KY
Shield Type
Unshielded
Number of Strands
32
Size of Strands
0.2 mm
Country of Origin
Turkey
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
AXINDUSCross Sectional Area
1 mm²
Sheath Colour
Yellow
American Wire Gauge
18 AWG
Cable Shape
Single Core
Core Strands
32 x 0.2 mm
Length
200m
Insulation material
PVC
Outer Diameter
2.5 → 2.8mm
Voltage Rating
750 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Conductor Material
Tinned Copper
Standards Met
IEC 60332-1, NF C 93-521
Fire Behaviour
Flame Retardant
Series
KY
Shield Type
Unshielded
Number of Strands
32
Size of Strands
0.2 mm
Country of Origin
Turkey