AXINDUS HIFLEX CY P Control Cable, 4 Cores, 0.34 mm², LIYCY-P, Screened, 100m, Grey PVC Sheath, 22AWG

RS Stock No.: 237-5829Brand: AXINDUSManufacturers Part No.: MCP234
View all in Control Cable

Technical documents

Specifications

Brand

AXINDUS

Series

HIFLEX CY P

Number of Cores

4

Cross Sectional Area

0.34 mm²

American Wire Gauge

22AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

LIYCY-P

Screened/Unscreened

Screened

Outer Diameter

7.2mm

Length

100m

Current Rating

5A

CPR Certification

Eca

Standards Met

Euroclass Eca

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

Maximum Operating Temperature

+70°C

Earth Cable

No

Insulation material

PVC

Minimum Operating Temperature

-30°C

Oil Resistant

No

Cable Shape

Twisted Pair

Stock information temporarily unavailable.

P.O.A.

AXINDUS HIFLEX CY P Control Cable, 4 Cores, 0.34 mm², LIYCY-P, Screened, 100m, Grey PVC Sheath, 22AWG

P.O.A.

AXINDUS HIFLEX CY P Control Cable, 4 Cores, 0.34 mm², LIYCY-P, Screened, 100m, Grey PVC Sheath, 22AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

AXINDUS

Series

HIFLEX CY P

Number of Cores

4

Cross Sectional Area

0.34 mm²

American Wire Gauge

22AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

LIYCY-P

Screened/Unscreened

Screened

Outer Diameter

7.2mm

Length

100m

Current Rating

5A

CPR Certification

Eca

Standards Met

Euroclass Eca

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

Maximum Operating Temperature

+70°C

Earth Cable

No

Insulation material

PVC

Minimum Operating Temperature

-30°C

Oil Resistant

No

Cable Shape

Twisted Pair