AXINDUS MN2XTREM Series Dark Blue 2.5 mm² Hook Up Wire, 12 AWG, 2.5 mm², 100m, Cross Linked Polyolefin Insulation,

RS Stock No.: 259-2344Brand: AXINDUSManufacturers Part No.: MN2XT25BF
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

AXINDUS

Cross Sectional Area

2.5 mm²

Sheath Colour

Dark Blue

American Wire Gauge

12 AWG

Core Strands

2.5 mm²

Length

100m

Insulation material

Cross Linked Polyolefin

CPR Certification

Eca

Series

MN2XTREM

Hook Up Wire Type

Harsh Environment

Country of Origin

Turkey

Stock information temporarily unavailable.

P.O.A.

AXINDUS MN2XTREM Series Dark Blue 2.5 mm² Hook Up Wire, 12 AWG, 2.5 mm², 100m, Cross Linked Polyolefin Insulation,

P.O.A.

AXINDUS MN2XTREM Series Dark Blue 2.5 mm² Hook Up Wire, 12 AWG, 2.5 mm², 100m, Cross Linked Polyolefin Insulation,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

AXINDUS

Cross Sectional Area

2.5 mm²

Sheath Colour

Dark Blue

American Wire Gauge

12 AWG

Core Strands

2.5 mm²

Length

100m

Insulation material

Cross Linked Polyolefin

CPR Certification

Eca

Series

MN2XTREM

Hook Up Wire Type

Harsh Environment

Country of Origin

Turkey