Technical documents
Specifications
Brand
AXINDUSCross Sectional Area
2.5 mm²
Sheath Colour
Brown
American Wire Gauge
12 AWG
Core Strands
2.5 mm²
Length
100m
Insulation material
Cross Linked Polyolefin
CPR Certification
Eca
Series
MN2XTREM
Hook Up Wire Type
Harsh Environment
Country of Origin
Turkey
Stock information temporarily unavailable.
P.O.A.
AXINDUS MN2XTREM Series Brown 2.5 mm² Hook Up Wire, 12 AWG, 2.5 mm², 100m, Cross Linked Polyolefin Insulation, MN2XT25M
1
P.O.A.
AXINDUS MN2XTREM Series Brown 2.5 mm² Hook Up Wire, 12 AWG, 2.5 mm², 100m, Cross Linked Polyolefin Insulation, MN2XT25M
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AXINDUSCross Sectional Area
2.5 mm²
Sheath Colour
Brown
American Wire Gauge
12 AWG
Core Strands
2.5 mm²
Length
100m
Insulation material
Cross Linked Polyolefin
CPR Certification
Eca
Series
MN2XTREM
Hook Up Wire Type
Harsh Environment
Country of Origin
Turkey