AXINDUSMPAP Series 8 Core Audio & Control Cable, 0.22 mm2 CSA Screened, 9.5mm od, 100m, Black
Technical documents
Specifications
Brand
AXINDUSAudio Cable Type
Audio & Control Cable
Number of Cores
8
Cross Sectional Area
0.22 mm²
Screened/Unscreened
Screened
Insulation material
Polyolefin
Outer Diameter
9.5mm
Length
100m
CPR Certification
Eca
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+ 70°C
Sheath Colour
Black
Conductor Material
Bare Copper
Voltage Rating
500 V
Series
MPAP
Drain Wire
Yes
Shielded/Unshielded
Shielded
Conductor Strand Type
Stranded
Screen Type
Helically Wound Copper
Standards Met
RoHS
Cable Shape
Twisted Pair
Country of Origin
Turkey
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AXINDUSAudio Cable Type
Audio & Control Cable
Number of Cores
8
Cross Sectional Area
0.22 mm²
Screened/Unscreened
Screened
Insulation material
Polyolefin
Outer Diameter
9.5mm
Length
100m
CPR Certification
Eca
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+ 70°C
Sheath Colour
Black
Conductor Material
Bare Copper
Voltage Rating
500 V
Series
MPAP
Drain Wire
Yes
Shielded/Unshielded
Shielded
Conductor Strand Type
Stranded
Screen Type
Helically Wound Copper
Standards Met
RoHS
Cable Shape
Twisted Pair
Country of Origin
Turkey