Technical documents
Specifications
Brand
AXINDUSTerminated/Unterminated
Unterminated
Coaxial Type
RG213/U
Outer Diameter
10.3mm
CPR Certification
Eca
Characteristic Impedance
50 Ω
Attenuation
14.7 dB/100m @ 400MHz, 22.9 dB/100m @ 800MHz, 26.7 dB/100m @ 1GHz, 9.7 dB/100m @ 200MHz
Length
100m
Sheath Colour
Black
Conductor Strand Type
Stranded
Fire Behaviour
Flame Retardant, Self-extinguishing
Core Strands
7/0.75
Capacitance
100pF/m
Conductor Material
Bare Copper
Size of Strands
0.75 mm
Maximum Operating Temperature
+80°C
Operating Temperature Range
-10 → +80 °C
Number of Strands
7
Sheath Material
Polyvinyl Chloride PVC
Shielding
Red copper braid
Insulation material
PE
Velocity ratio
66%
Minimum Operating Temperature
-10°C
Standards Met
IEC 60332-1
Country of Origin
China
Product details
RG213U and RG214U coaxial cables
RG coaxial cables, 50 Ohms.
For RF (Radio Frequency) signal transmission and IT networks.
Standards
MIL-C-17
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AXINDUSTerminated/Unterminated
Unterminated
Coaxial Type
RG213/U
Outer Diameter
10.3mm
CPR Certification
Eca
Characteristic Impedance
50 Ω
Attenuation
14.7 dB/100m @ 400MHz, 22.9 dB/100m @ 800MHz, 26.7 dB/100m @ 1GHz, 9.7 dB/100m @ 200MHz
Length
100m
Sheath Colour
Black
Conductor Strand Type
Stranded
Fire Behaviour
Flame Retardant, Self-extinguishing
Core Strands
7/0.75
Capacitance
100pF/m
Conductor Material
Bare Copper
Size of Strands
0.75 mm
Maximum Operating Temperature
+80°C
Operating Temperature Range
-10 → +80 °C
Number of Strands
7
Sheath Material
Polyvinyl Chloride PVC
Shielding
Red copper braid
Insulation material
PE
Velocity ratio
66%
Minimum Operating Temperature
-10°C
Standards Met
IEC 60332-1
Country of Origin
China
Product details
RG213U and RG214U coaxial cables
RG coaxial cables, 50 Ohms.
For RF (Radio Frequency) signal transmission and IT networks.
Standards
MIL-C-17