AXINDUS H05V-K Series Green/Yellow 1 mm² Hook Up Wire, 100m, PVC Insulation, VK1VJ

RS Stock No.: 642-582Brand: AXINDUSManufacturers Part No.: VK1VJ
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

AXINDUS

Cross Sectional Area

1 mm²

Sheath Colour

Green/Yellow

Length

100m

Insulation material

PVC

Voltage Rating

300/500 V

Series

H05V-K

Country of Origin

Italy

P.O.A.

AXINDUS H05V-K Series Green/Yellow 1 mm² Hook Up Wire, 100m, PVC Insulation, VK1VJ

P.O.A.

AXINDUS H05V-K Series Green/Yellow 1 mm² Hook Up Wire, 100m, PVC Insulation, VK1VJ

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AXINDUS

Cross Sectional Area

1 mm²

Sheath Colour

Green/Yellow

Length

100m

Insulation material

PVC

Voltage Rating

300/500 V

Series

H05V-K

Country of Origin

Italy