B3 Cable Solutions, H05VVF, 1m 3 Core, Black Polyvinyl Chloride PVC Power Cable

RS Stock No.: 285-7751Brand: B3 Cable SolutionsManufacturers Part No.: 356.1722Distrelec Article No.: 30243576
View all in Power Cable

Technical documents

Specifications

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

Black

Length

1m

Armoured

No

Cable Type

H05VVF

Current Rating

10 A

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

250 V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

B3 Cable Solutions, H05VVF, 1m 3 Core, Black Polyvinyl Chloride PVC Power Cable

P.O.A.

B3 Cable Solutions, H05VVF, 1m 3 Core, Black Polyvinyl Chloride PVC Power Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

Black

Length

1m

Armoured

No

Cable Type

H05VVF

Current Rating

10 A

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

250 V

Country of Origin

China