BACO, 2P 2 Position 90° On-Off Cam Switch, 230/24V ac/dc, 10A, Knob Actuator

RS Stock No.: 288-4076Brand: BACOManufacturers Part No.: 223502Distrelec Article No.: 13604022
View all in Cam Switches

Technical documents

Specifications

Brand

BACO

Pole and Throw Configuration

2P

Cam Switch Type

On-Off Cam Switch

Maximum Current

10A

Maximum Voltage

230/24V ac/dc

Number of Positions

2

Angle of Throw

90°

Actuator Type

Knob

Distrelec Product Id

13604022

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

BACO, 2P 2 Position 90° On-Off Cam Switch, 230/24V ac/dc, 10A, Knob Actuator

P.O.A.

BACO, 2P 2 Position 90° On-Off Cam Switch, 230/24V ac/dc, 10A, Knob Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

BACO

Pole and Throw Configuration

2P

Cam Switch Type

On-Off Cam Switch

Maximum Current

10A

Maximum Voltage

230/24V ac/dc

Number of Positions

2

Angle of Throw

90°

Actuator Type

Knob

Distrelec Product Id

13604022

Country of Origin

France