BACO Contact Block

RS Stock No.: 455-150Brand: BACOManufacturers Part No.: 23E10
brand-logo
View all in Push Button Accessories

Technical documents

Specifications

Brand

BACO

Product details

Contact Blocks N/O or N/C

Double break self cleaning silver contacts rated at 6A
Current rating AC15: 3A@230Vac
Current rating DC13: 1.5A@24Vdc
Operating temperature -30 to 60°C
Cable acceptance 2x2.5mm

Approvals

UL,CSA,NEMKO,DEMKO

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.

You may be interested in
BACO BACO Series Contact Block, 600V, 1NO
P.O.A.1 Pack of 5 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

BACO Contact Block

P.O.A.

BACO Contact Block
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
BACO BACO Series Contact Block, 600V, 1NO
P.O.A.1 Pack of 5 (ex VAT)

Technical documents

Specifications

Brand

BACO

Product details

Contact Blocks N/O or N/C

Double break self cleaning silver contacts rated at 6A
Current rating AC15: 3A@230Vac
Current rating DC13: 1.5A@24Vdc
Operating temperature -30 to 60°C
Cable acceptance 2x2.5mm

Approvals

UL,CSA,NEMKO,DEMKO

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.

You may be interested in
BACO BACO Series Contact Block, 600V, 1NO
P.O.A.1 Pack of 5 (ex VAT)