Technical documents
Specifications
Brand
BACOBlock Type
Light Block
Voltage Rating
24V
Illumination Colour
Green
Series
BACO
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
No
Product details
LED Modules
Light blocks with integral LED to fit contact clips where panel indication is required
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical documents
Specifications
Brand
BACOBlock Type
Light Block
Voltage Rating
24V
Illumination Colour
Green
Series
BACO
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
No
Product details
LED Modules
Light blocks with integral LED to fit contact clips where panel indication is required
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.
