BACO Series Red Spring Return Push Button Head, 22mm Cutout, IP66

RS Stock No.: 260-283Brand: BACOManufacturers Part No.: L21AE01
brand-logo
View all in Push Button Heads

Technical documents

Specifications

Brand

BACO

Series

BACO

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66

Push Button Diameter

70mm

Illuminated

No

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Mushroom Push Buttons

Range available in pull reset, turn reset, key reset, illuminated and spring return
Key version uses Ronis455 key form (all locks and keys cut to same profile)
Twist to release
Key version includes anti-vibration ring

Supplied with

333E Clip

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.

Stock information temporarily unavailable.

P.O.A.

BACO Series Red Spring Return Push Button Head, 22mm Cutout, IP66

P.O.A.

BACO Series Red Spring Return Push Button Head, 22mm Cutout, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

BACO

Series

BACO

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66

Push Button Diameter

70mm

Illuminated

No

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Mushroom Push Buttons

Range available in pull reset, turn reset, key reset, illuminated and spring return
Key version uses Ronis455 key form (all locks and keys cut to same profile)
Twist to release
Key version includes anti-vibration ring

Supplied with

333E Clip

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.