Technical documents
Specifications
Brand
BACONumber of Positions
2
Cutout Diameter
22mm
Actuator Type
Standard Handle
Switch Actuation
Spring Return
Series
BACO
IP Rating
IP65
Angle of Throw
45°
Country of Origin
France
Product details
Selector Switch Heads
Selector switch heads with a cutout diameter of 22mm are available in either 2 or 3 position. Separate selector switch head units provide maximum flexibility for many possible solutions.
Non illuminated
To be used with a clip and electrical contact blocks
Spring return
Plastic chrome bezel
Equipped with locking ring
IP66 ingress protection
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BACONumber of Positions
2
Cutout Diameter
22mm
Actuator Type
Standard Handle
Switch Actuation
Spring Return
Series
BACO
IP Rating
IP65
Angle of Throw
45°
Country of Origin
France
Product details
Selector Switch Heads
Selector switch heads with a cutout diameter of 22mm are available in either 2 or 3 position. Separate selector switch head units provide maximum flexibility for many possible solutions.
Non illuminated
To be used with a clip and electrical contact blocks
Spring return
Plastic chrome bezel
Equipped with locking ring
IP66 ingress protection
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.