BACO Spring Return Push Button Control Station, Plastic, Green, IP66

RS Stock No.: 259-930Brand: BACOManufacturers Part No.: LBX10110
brand-logo
View all in Control Stations

Technical documents

Specifications

Brand

BACO

Push Button Colour

Green

Enclosure Material

Plastic

IP Rating

IP66

Cutout Diameter

22mm

Push Button Actuation

Spring Return

Length

58.9mm

Maximum Operating Temperature

+70°C

Maximum Current

6A

Terminal Type

Screw

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

Country of Origin

France

Product details

Start and Stop Switches, Single, LBX Series

Flush push button with spring return
Dimensions of base: 74(H)x74(W)x47.9(D) mm

Approvals

IEC 60947-5-1

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.

Stock information temporarily unavailable.

P.O.A.

BACO Spring Return Push Button Control Station, Plastic, Green, IP66

P.O.A.

BACO Spring Return Push Button Control Station, Plastic, Green, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

BACO

Push Button Colour

Green

Enclosure Material

Plastic

IP Rating

IP66

Cutout Diameter

22mm

Push Button Actuation

Spring Return

Length

58.9mm

Maximum Operating Temperature

+70°C

Maximum Current

6A

Terminal Type

Screw

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

Country of Origin

France

Product details

Start and Stop Switches, Single, LBX Series

Flush push button with spring return
Dimensions of base: 74(H)x74(W)x47.9(D) mm

Approvals

IEC 60947-5-1

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.