Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

BACO LBX1 Series Twist Release Emergency Stop Push Button, Surface Mount, 1NC, IP66

RS Stock No.: 259-946Brand: BACOManufacturers Part No.: LBX10510
brand-logo
View all in Emergency Stop Push Buttons

Technical documents

Specifications

Brand

BACO

Mounting Type

Surface Mount

Contact Configuration

1NC

Push Button Actuation

Twist Release

Series

LBX1

Illuminated

No

IP Rating

IP66

Depth

47.9mm

Width

74mm

Height

73.6mm

Push Button Material

Plastic

Bezel Material

Plastic

Width

74mm

Stock information temporarily unavailable.

P.O.A.

BACO LBX1 Series Twist Release Emergency Stop Push Button, Surface Mount, 1NC, IP66

P.O.A.

BACO LBX1 Series Twist Release Emergency Stop Push Button, Surface Mount, 1NC, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

BACO

Mounting Type

Surface Mount

Contact Configuration

1NC

Push Button Actuation

Twist Release

Series

LBX1

Illuminated

No

IP Rating

IP66

Depth

47.9mm

Width

74mm

Height

73.6mm

Push Button Material

Plastic

Bezel Material

Plastic

Width

74mm