Technical documents
Specifications
Brand
BACOMounting Type
Surface Mount
Contact Configuration
2NC
Push Button Actuation
Key Release
Series
LBX1
Illuminated
No
IP Rating
IP66
Depth
47.9mm
Width
74mm
Height
88.7mm
Push Button Material
Plastic
Bezel Material
Plastic
Push Button Material
Plastic
Width
74mm
Country of Origin
France
Product details
Emergency Stop Switches, Pull or Key Release, LBX Series
Positive snap action
Flag indicator version gives clear indication from front or side
Key version uses RONIS 455A key format (all locks cut to the same key profile)
Dimensions of base: 74(H)x74(W)x47.9(D) mm
Approvals
IEC60947-5-5, IEC60947-5-1
Standards
EN418
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
BACOMounting Type
Surface Mount
Contact Configuration
2NC
Push Button Actuation
Key Release
Series
LBX1
Illuminated
No
IP Rating
IP66
Depth
47.9mm
Width
74mm
Height
88.7mm
Push Button Material
Plastic
Bezel Material
Plastic
Push Button Material
Plastic
Width
74mm
Country of Origin
France
Product details
Emergency Stop Switches, Pull or Key Release, LBX Series
Positive snap action
Flag indicator version gives clear indication from front or side
Key version uses RONIS 455A key format (all locks cut to the same key profile)
Dimensions of base: 74(H)x74(W)x47.9(D) mm
Approvals
IEC60947-5-5, IEC60947-5-1
Standards
EN418
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.