Technical documents
Specifications
Brand
BACOMounting Type
Surface Mount
Contact Configuration
2NC
Push Button Actuation
Pull Release
Series
LBX1
Illuminated
No
IP Rating
IP66
Depth
47.9mm
Push Button Material
Plastic
Bezel Material
Plastic
Height
87.6mm
Push Button Material
Plastic
Country of Origin
France
You may be interested in
Lovato S1PY Series Pull Release Emergency Stop Push Button, Surface Mount, 1NC, IP66, IP67, IP69KBrand: Lovato
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
BACO LBX1 Series Pull Release Emergency Stop Push Button, Surface Mount, 2NC, IP66
1
P.O.A.
BACO LBX1 Series Pull Release Emergency Stop Push Button, Surface Mount, 2NC, IP66
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
You may be interested in
Lovato S1PY Series Pull Release Emergency Stop Push Button, Surface Mount, 1NC, IP66, IP67, IP69KBrand: Lovato
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
BACOMounting Type
Surface Mount
Contact Configuration
2NC
Push Button Actuation
Pull Release
Series
LBX1
Illuminated
No
IP Rating
IP66
Depth
47.9mm
Push Button Material
Plastic
Bezel Material
Plastic
Height
87.6mm
Push Button Material
Plastic
Country of Origin
France
You may be interested in
Lovato S1PY Series Pull Release Emergency Stop Push Button, Surface Mount, 1NC, IP66, IP67, IP69KBrand: Lovato
P.O.A.Each (ex VAT)