Technical documents
Specifications
Brand
BACOMaximum Current
16A
Number of Positions
3
Terminal Type
Screw
Length
48mm
Width
48mm
Depth
108mm
Dimensions
48 x 48 x 108mm
Country of Origin
France
P.O.A.
BACO 3 Position , 16A
1
P.O.A.
BACO 3 Position , 16A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
BACOMaximum Current
16A
Number of Positions
3
Terminal Type
Screw
Length
48mm
Width
48mm
Depth
108mm
Dimensions
48 x 48 x 108mm
Country of Origin
France