BACO 3 Position Rotary Cam Switch, 16 A, Handle Actuator

RS Stock No.: 286-0078Brand: BACOManufacturers Part No.: NY31AQ1
brand-logo
View all in Cam Switches

Technical documents

Specifications

Brand

BACO

Electrical Phase

3

Maximum Current

16A

Number of Positions

3

Terminal Type

Screw

Length

48mm

Width

48mm

Depth

78mm

Dimensions

48 x 48 x 78mm

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

BACO 3 Position Rotary Cam Switch, 16 A, Handle Actuator

P.O.A.

BACO 3 Position Rotary Cam Switch, 16 A, Handle Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

BACO

Electrical Phase

3

Maximum Current

16A

Number of Positions

3

Terminal Type

Screw

Length

48mm

Width

48mm

Depth

78mm

Dimensions

48 x 48 x 78mm

Country of Origin

France

You may be interested in