Technical documents
Specifications
Brand
BACOAccessory Type
Legend Plate
Label Text
EMERGENCY STOP
For Use With
BACO Series
Country of Origin
France
Product details
Legend Plates
Can be marked using dry panel transfers.
BACO 22mm Range
All actuators have matt chromed bezels and an ingress protection of IP65 as standard unless otherwise stated. Contact blocks, lamp modules and transformers must be purchased separately (unless otherwise stated), up to 6 contact blocks can be used with a single actuator head.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
BACOAccessory Type
Legend Plate
Label Text
EMERGENCY STOP
For Use With
BACO Series
Country of Origin
France
Product details
Legend Plates
Can be marked using dry panel transfers.
BACO 22mm Range
All actuators have matt chromed bezels and an ingress protection of IP65 as standard unless otherwise stated. Contact blocks, lamp modules and transformers must be purchased separately (unless otherwise stated), up to 6 contact blocks can be used with a single actuator head.