Bahco 200mm, Second Cut, Flat Engineers File

RS Stock No.: 239-0181Brand: BahcoManufacturers Part No.: 1-100-08-2-2IMPA: 614309
brand-logo
View all in Files

Technical documents

Specifications

Brand

Bahco

Shape

Flat

File Type

Engineers File

Cut Type

Second Cut

Length

200mm

Country of Origin

Portugal

Product details

Hand, Type 100

All Bahco files are manufactured from the highest grade alloy steels to British standard BS498 and ISO standards.

Edges parallel, surfaces double cut with one edge uncut, one edge double cut
Use: High removal rates. Ideal for working high-alloy tool steels

You may be interested in

P.O.A.

Bahco 200mm, Second Cut, Flat Engineers File

P.O.A.

Bahco 200mm, Second Cut, Flat Engineers File

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Bahco

Shape

Flat

File Type

Engineers File

Cut Type

Second Cut

Length

200mm

Country of Origin

Portugal

Product details

Hand, Type 100

All Bahco files are manufactured from the highest grade alloy steels to British standard BS498 and ISO standards.

Edges parallel, surfaces double cut with one edge uncut, one edge double cut
Use: High removal rates. Ideal for working high-alloy tool steels

You may be interested in