Technical documents
Specifications
Brand
BahcoShape
Half Round
File Type
Engineers File
Cut Type
Second Cut
Length
250mm
Country of Origin
Portugal
Product details
Half-Round, Type 210
All Bahco files are manufactured from the highest grade alloy steels to British standard BS498 and ISO standards.
Edges and surfaces tapered towards the point, with double cut
Use: For filing concave and flat surfaces ideal for deburring work
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
BahcoShape
Half Round
File Type
Engineers File
Cut Type
Second Cut
Length
250mm
Country of Origin
Portugal
Product details
Half-Round, Type 210
All Bahco files are manufactured from the highest grade alloy steels to British standard BS498 and ISO standards.
Edges and surfaces tapered towards the point, with double cut
Use: For filing concave and flat surfaces ideal for deburring work
