Bahco 250mm, Second Cut Engineers File Set

Technical documents
Specifications
Brand
BahcoFile Type
Engineers File Set
Cut Type
Second Cut
Length
250mm
Number of Pieces
3
Country of Origin
Portugal
Product details
Bahco File Set 3 Piece, Ergo Handles
File handle developed according to the scientific ERGO™ process
For filing flat surfaces, holes, large fillets, concave surfaces, sharp corners and shoulders as well as for deburring
Available in 3 sizes, 150 mm, 200 mm and 250 mm
Each set contains one each hand, half-round and round engineers pattern files all second cut
All files are fitted with ergonomically designed plastic handles for improved grip and resistance to industrial chemicals, oils and solvents
Supplied complete with PVC wallet
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BahcoFile Type
Engineers File Set
Cut Type
Second Cut
Length
250mm
Number of Pieces
3
Country of Origin
Portugal
Product details
Bahco File Set 3 Piece, Ergo Handles
File handle developed according to the scientific ERGO™ process
For filing flat surfaces, holes, large fillets, concave surfaces, sharp corners and shoulders as well as for deburring
Available in 3 sizes, 150 mm, 200 mm and 250 mm
Each set contains one each hand, half-round and round engineers pattern files all second cut
All files are fitted with ergonomically designed plastic handles for improved grip and resistance to industrial chemicals, oils and solvents
Supplied complete with PVC wallet