Technical documents
Specifications
Brand
BahcoSpanner Type
Combination Spanner
Imperial Size
1 1/16in
Material
Alloy Steel
Finish
Chrome
Overall Length
310 mm
Double Ended
Yes
Imperial or Metric
Imperial
Series
111Z
Country of Origin
Argentina
Product details
Bahco Offset Combination Spanner (111)
Bahco Offset heavy-duty combination spanner with Dynamic-Drive-Profile. Made from high-quality materials to ensure long life and safe service.
Features & Benefits
Combination spanners in metric sizes
Standards: ISO 7738, ISO 3318 and DIN 3113
Material: High performance alloy steel, Vanadium-Extra
U shape shank provides better comfort
Open-end angle 15° with a slimmer head for better accessibility
12 points Dynamic-Drive Profile provides longer life for screws and nuts
Ring end angle 15° for knuckle clearance or better grip
Bigger and bi-directional size marking for easy identification
Chrome plated micro-matt finishing provides high-quality surface
Patented U shape design
Standards
DIN 3113; ISO 3318; ISO 7738
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BahcoSpanner Type
Combination Spanner
Imperial Size
1 1/16in
Material
Alloy Steel
Finish
Chrome
Overall Length
310 mm
Double Ended
Yes
Imperial or Metric
Imperial
Series
111Z
Country of Origin
Argentina
Product details
Bahco Offset Combination Spanner (111)
Bahco Offset heavy-duty combination spanner with Dynamic-Drive-Profile. Made from high-quality materials to ensure long life and safe service.
Features & Benefits
Combination spanners in metric sizes
Standards: ISO 7738, ISO 3318 and DIN 3113
Material: High performance alloy steel, Vanadium-Extra
U shape shank provides better comfort
Open-end angle 15° with a slimmer head for better accessibility
12 points Dynamic-Drive Profile provides longer life for screws and nuts
Ring end angle 15° for knuckle clearance or better grip
Bigger and bi-directional size marking for easy identification
Chrome plated micro-matt finishing provides high-quality surface
Patented U shape design
Standards
DIN 3113; ISO 3318; ISO 7738