Technical documents
Specifications
Brand
BahcoSpanner Type
Slogging Spanner
Imperial or Metric
Metric
Metric Size
36mm
Overall Length
215 mm
Double Ended
No
Material
Steel
Finish
Steel Grey
Size
36 mm
Country of Origin
Germany
Product details
Sledge Hammer Open-End Spanner (133SGM)
Short profiled handle with heavy duty striking end. For heavy industrial applications and ideal for work in areas such as shipyards and the rail industry.
Metric Sizes
Angle 15°
Forged Steel construction
Steel grey finish
Standards
DIN 133.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BahcoSpanner Type
Slogging Spanner
Imperial or Metric
Metric
Metric Size
36mm
Overall Length
215 mm
Double Ended
No
Material
Steel
Finish
Steel Grey
Size
36 mm
Country of Origin
Germany
Product details
Sledge Hammer Open-End Spanner (133SGM)
Short profiled handle with heavy duty striking end. For heavy industrial applications and ideal for work in areas such as shipyards and the rail industry.
Metric Sizes
Angle 15°
Forged Steel construction
Steel grey finish
Standards
DIN 133.