Bahco 1446 Standard, Fixed Knife, 100g

RS Stock No.: 324-726Brand: BahcoManufacturers Part No.: 1446-FLOAT
brand-logo
View all in Pocket Knives & Multi-tools

Technical documents

Specifications

Brand

Bahco

Blade Material

Metal

Knife Type

Fixed

Features

Balanced For Vertical Floating, Blunt Tip For Safe Use, Fluorescent Handle, Hole In Handle For Tethering, Special Coating To Prevent Corrosion, Special Holster Included

Tool Type

Knife

Overall Length

226 mm

Blade Type

Standard

Series

1446

Weight

100g

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bahco 1446 Standard, Fixed Knife, 100g

P.O.A.

Bahco 1446 Standard, Fixed Knife, 100g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Blade Material

Metal

Knife Type

Fixed

Features

Balanced For Vertical Floating, Blunt Tip For Safe Use, Fluorescent Handle, Hole In Handle For Tethering, Special Coating To Prevent Corrosion, Special Holster Included

Tool Type

Knife

Overall Length

226 mm

Blade Type

Standard

Series

1446

Weight

100g

Country of Origin

China