Technical documents
Specifications
Brand
BahcoTool Storage Type
Tool Trolley
Material
Solid Steel
Number of Drawers
7
Wheeled
Yes
Length
1.1m
Width
501mm
Height
986mm
Dimensions
1100 x 501 x 986mm
Type
Trolley
Load Capacity
1100kg
Weight
99kg
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Bahco 7 Drawer Solid Steel Wheeled Tool Trolley
1
P.O.A.
Bahco 7 Drawer Solid Steel Wheeled Tool Trolley
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BahcoTool Storage Type
Tool Trolley
Material
Solid Steel
Number of Drawers
7
Wheeled
Yes
Length
1.1m
Width
501mm
Height
986mm
Dimensions
1100 x 501 x 986mm
Type
Trolley
Load Capacity
1100kg
Weight
99kg
Country of Origin
China