Technical documents
Specifications
Brand
BahcoMaterial
Metal
Box Type
Tool Box
Length
523mm
Width
233mm
Height
305mm
Dimensions
523 x 233 x 305mm
Wheels
No
Number of Drawers
3
Range
1483
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Bahco 1483 3 drawers Metal Tool Box , 523 x 233 x 305mm
1
P.O.A.
Bahco 1483 3 drawers Metal Tool Box , 523 x 233 x 305mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BahcoMaterial
Metal
Box Type
Tool Box
Length
523mm
Width
233mm
Height
305mm
Dimensions
523 x 233 x 305mm
Wheels
No
Number of Drawers
3
Range
1483
Country of Origin
China