Bahco 1495K6CWB15TW Workbench, 30kg Max Load, 1030mm x 750mm x 1500mm

RS Stock No.: 171-858Brand: BahcoManufacturers Part No.: 1495K6CWB15TW
brand-logo
View all in Workbenches

Technical documents

Specifications

Brand

Bahco

Type

Workbench

Maximum Load

30kg

Length

1500mm

Width

750mm

Height

1030mm

Model Number

1495K6CWB15TW

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

Bahco 1495K6CWB15TW Workbench, 30kg Max Load, 1030mm x 750mm x 1500mm

P.O.A.

Bahco 1495K6CWB15TW Workbench, 30kg Max Load, 1030mm x 750mm x 1500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Type

Workbench

Maximum Load

30kg

Length

1500mm

Width

750mm

Height

1030mm

Model Number

1495K6CWB15TW

Country of Origin

Spain