Technical documents
Specifications
Brand
BahcoSet Type
Ring Spanner-Set
Ratcheting
Yes
Series
1RM
Sizes in Set
8 → 19 mm
Number of Pieces
5
Material
Alloy Steel
VDE/1000V Approved
No
Finish
Chrome
Country of Origin
Taiwan, Province Of China
Product details
Bahco Combination Ratchet Wrench Set
A set of 5 chrome ratchet combination gear wrenches in a range of sizes from 8 mm to 19 mm. Made from high performance alloy steel and chrome plated with a micro matt finish. The jaws are angled at 15° for improved accessibility.
Open end angle of 15° with a slimmer head for better accessibility.
5° action angle
Reversing lever for fast change of direction
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BahcoSet Type
Ring Spanner-Set
Ratcheting
Yes
Series
1RM
Sizes in Set
8 → 19 mm
Number of Pieces
5
Material
Alloy Steel
VDE/1000V Approved
No
Finish
Chrome
Country of Origin
Taiwan, Province Of China
Product details
Bahco Combination Ratchet Wrench Set
A set of 5 chrome ratchet combination gear wrenches in a range of sizes from 8 mm to 19 mm. Made from high performance alloy steel and chrome plated with a micro matt finish. The jaws are angled at 15° for improved accessibility.
Open end angle of 15° with a slimmer head for better accessibility.
5° action angle
Reversing lever for fast change of direction