Technical documents
Specifications
Brand
BahcoSet Type
Ratchet Spanner Set
Series
1RZ
Sizes in Set
5/16 → 3/4
Number of Pieces
8
Material
Alloy Steel
VDE/1000V Approved
No
Finish
Chrome
Product details
Bahco 8 Piece Imperial Combination Ratchet Spanner Set
Professional, durable imperial combination ratchet spanners constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action enables tightening the most cramped spaces.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BahcoSet Type
Ratchet Spanner Set
Series
1RZ
Sizes in Set
5/16 → 3/4
Number of Pieces
8
Material
Alloy Steel
VDE/1000V Approved
No
Finish
Chrome
Product details
Bahco 8 Piece Imperial Combination Ratchet Spanner Set
Professional, durable imperial combination ratchet spanners constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action enables tightening the most cramped spaces.