Bahco 160mm, Second Cut, Flat, Half Round, Round, Square Needle File Set With Soft-Grip Handle
RS Stock No.: 282-4114Brand: BahcoManufacturers Part No.: 2-470-16-1-0Distrelec Article No.: 18070948

Technical documents
Specifications
Brand
BahcoShape
Flat, Half Round, Round, Square
File Type
Needle File Set
Cut Type
Second Cut
Length
160mm
Number of Pieces
6
Handle Included
Yes
Diameter
31mm
Distrelec Product Id
18070948
Country of Origin
Switzerland
Stock information temporarily unavailable.
P.O.A.
Bahco 160mm, Second Cut, Flat, Half Round, Round, Square Needle File Set With Soft-Grip Handle
1
P.O.A.
Bahco 160mm, Second Cut, Flat, Half Round, Round, Square Needle File Set With Soft-Grip Handle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BahcoShape
Flat, Half Round, Round, Square
File Type
Needle File Set
Cut Type
Second Cut
Length
160mm
Number of Pieces
6
Handle Included
Yes
Diameter
31mm
Distrelec Product Id
18070948
Country of Origin
Switzerland