Bahco 26 Pieces

RS Stock No.: 798-4453Brand: BahcoManufacturers Part No.: 2058/S26
brand-logo
View all in Screwdriver Bit Sets

Technical documents

Specifications

Brand

Bahco

Number of Pieces

26

Model

2058

Material

Alloy Steel

Drive Size

1/4 in

Finish

Zinc Phosphate

Drive Type

Square

Set Contents

PH1 → PH3, PZ1 → PZ3, HEX 4 → 10 mm, T10 → T30

Set Type

Socket and Bit

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Bahco 26 Pieces

P.O.A.

Bahco 26 Pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Number of Pieces

26

Model

2058

Material

Alloy Steel

Drive Size

1/4 in

Finish

Zinc Phosphate

Drive Type

Square

Set Contents

PH1 → PH3, PZ1 → PZ3, HEX 4 → 10 mm, T10 → T30

Set Type

Socket and Bit

Country of Origin

Taiwan, Province Of China