Technical documents
Specifications
Brand
BahcoHead Type
Hexagon, Phillips, Pozidriv, Slotted, Torx
Type
Driver Bit Set
Size
Hex 3, Hex 4, Hex 5, Hex 6, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL5, SL6, T10, T15, T20, T25, T30
Number of Pieces
26
Material
Chrome Vanadium Steel
Distrelec Product Id
18035323
Country of Origin
Taiwan, Province Of China
Product details
26 Piece Socket and Bit Set
This handy, compact size set of professional screwdriver bits set from Bahco features robust bits design for power and endurance. Bahco bits have been manufactured from a premium quality chrome-vanadium steel for exceptional strength and durability that guarantees safe operation and high torque transfer. This set of the most commonly used bits is ideal for those who want to have a large assortment in a handy plastic case. Due to ergonomic case design bits can be easily stored in a pocket.
Features and Benefits:
18 bits and 5 sockets to accommodate any application
Supplied with an easy to carry in a pocket or toolbox compact case and foam lining that is labelled with the corresponding items for quick and easy identification
Premium quality steel for exceptional strength and durability
Supplied with a bit-ratchet, adaptor and 1/4" bit holder
Zinc phosphate finished bits and chrome plated sockets
Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workmans kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Automotive industry applications
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
Approvals & Certification:
DIN-3126 C-6
ISO 1173
FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471
Are these bits suitable for impact tools?
No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.
What do you get in the set?
The set contains:
3x Phillips Bits: PH-1, PH-2, PH-3
3x Pozidriv Bits: PZ-1, PZ-2, PZ-3
5x Torx Bits: T10, T15, T20, T25, T30
4x Hexagon Bits: 3, 4, 5, 6
3x Slotted Bits: 4, 5, 6mm
5x Sockets: 6, 7, 8, 10, 13mm
1x Bit Holder
1x Bit Ratchet
All supplied in sturdy case
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BahcoHead Type
Hexagon, Phillips, Pozidriv, Slotted, Torx
Type
Driver Bit Set
Size
Hex 3, Hex 4, Hex 5, Hex 6, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL5, SL6, T10, T15, T20, T25, T30
Number of Pieces
26
Material
Chrome Vanadium Steel
Distrelec Product Id
18035323
Country of Origin
Taiwan, Province Of China
Product details
26 Piece Socket and Bit Set
This handy, compact size set of professional screwdriver bits set from Bahco features robust bits design for power and endurance. Bahco bits have been manufactured from a premium quality chrome-vanadium steel for exceptional strength and durability that guarantees safe operation and high torque transfer. This set of the most commonly used bits is ideal for those who want to have a large assortment in a handy plastic case. Due to ergonomic case design bits can be easily stored in a pocket.
Features and Benefits:
18 bits and 5 sockets to accommodate any application
Supplied with an easy to carry in a pocket or toolbox compact case and foam lining that is labelled with the corresponding items for quick and easy identification
Premium quality steel for exceptional strength and durability
Supplied with a bit-ratchet, adaptor and 1/4" bit holder
Zinc phosphate finished bits and chrome plated sockets
Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workmans kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Automotive industry applications
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
Approvals & Certification:
DIN-3126 C-6
ISO 1173
FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471
Are these bits suitable for impact tools?
No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.
What do you get in the set?
The set contains:
3x Phillips Bits: PH-1, PH-2, PH-3
3x Pozidriv Bits: PZ-1, PZ-2, PZ-3
5x Torx Bits: T10, T15, T20, T25, T30
4x Hexagon Bits: 3, 4, 5, 6
3x Slotted Bits: 4, 5, 6mm
5x Sockets: 6, 7, 8, 10, 13mm
1x Bit Holder
1x Bit Ratchet
All supplied in sturdy case