Technical documents
Specifications
Brand
BahcoModel Number
2101S
Cutter Type
Side Cutters
Materials Cut
Hard Wire, Plastic Insulated Wire, Soft Wire
Non Sparking
No
Overall Length
140 mm
Jaw Length
16.4mm
VDE/1000V Approved
Yes
ESD Safe
No
Material
Alloy Steel
Maximum Cutting Capacity
3.7mm
Cutting Capacity Iron Wire
2mm
Cut Type
Semi Flush
Cutting Capacity Piano Wire
1.8mm
Cutting Capacity Copper Wire
3.7mm
Country of Origin
Spain
Product details
VDE Side Cutters
Cuts hard material close to the joint
Cuts softer material at the tip
Black oxidised, anti-corrosion treated
Handles insulated up to 1000 volts
Open joint, reduced distance from the joint centre to the cutting edges
Results in greater leverage and increased cutting capacity
Round shaped jaws give improved accessibility in confined spaces
Standards
ISO5749, DIN5749, CEI/IEC 900, EN 60900
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BahcoModel Number
2101S
Cutter Type
Side Cutters
Materials Cut
Hard Wire, Plastic Insulated Wire, Soft Wire
Non Sparking
No
Overall Length
140 mm
Jaw Length
16.4mm
VDE/1000V Approved
Yes
ESD Safe
No
Material
Alloy Steel
Maximum Cutting Capacity
3.7mm
Cutting Capacity Iron Wire
2mm
Cut Type
Semi Flush
Cutting Capacity Piano Wire
1.8mm
Cutting Capacity Copper Wire
3.7mm
Country of Origin
Spain
Product details
VDE Side Cutters
Cuts hard material close to the joint
Cuts softer material at the tip
Black oxidised, anti-corrosion treated
Handles insulated up to 1000 volts
Open joint, reduced distance from the joint centre to the cutting edges
Results in greater leverage and increased cutting capacity
Round shaped jaws give improved accessibility in confined spaces
Standards
ISO5749, DIN5749, CEI/IEC 900, EN 60900