Technical documents
Specifications
Brand
BahcoType
Flexible, Magnetic
Overall Length
535 mm
Lift Capacity
1kg
Material
Neodymium Magnet
Country of Origin
Germany
Product details
Bahco Flexible Magnetic Pickup Tool
Features & Benefits
Handle developed according to the scientific ERGO ™ process
Handle: 3-component handle, for maximum comfort and force transmission
Blade finish: Chrome plated and polished
2535F1: Neodym magnet Ø 10 mm, capacity 1 kg/35 oz
2535F3: Neodym magnet Ø 17 mm, capacity 3 kg/106 oz
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BahcoType
Flexible, Magnetic
Overall Length
535 mm
Lift Capacity
1kg
Material
Neodymium Magnet
Country of Origin
Germany
Product details
Bahco Flexible Magnetic Pickup Tool
Features & Benefits
Handle developed according to the scientific ERGO ™ process
Handle: 3-component handle, for maximum comfort and force transmission
Blade finish: Chrome plated and polished
2535F1: Neodym magnet Ø 10 mm, capacity 1 kg/35 oz
2535F3: Neodym magnet Ø 17 mm, capacity 3 kg/106 oz