Bahco Offset Ring Spanner, 19mm, Metric, 225 mm Overall, VDE/1000V

RS Stock No.: 688-0215Brand: BahcoManufacturers Part No.: 2MV-19
brand-logo
View all in Spanners

Technical documents

Specifications

Brand

Bahco

Spanner Type

Ring Spanner

Imperial or Metric

Metric

Metric Size

19mm

Overall Length

225 mm

VDE/1000V Approved

Yes

Double Ended

No

Material

Alloy Steel

Offset

Yes

Finish

Insulated

Size

19 mm

Country of Origin

Spain

Product details

Bahco VDE Offset Ring Spanner

Bahco VDE Offset Ring Spanner is made of high performance alloy steel with 3 layers of insulation coating with different colours. It is ideal for work on live equipment up to 1000 V. It is made according to IEC 60900 and VDE certified.

Features & Benefits
• Insulated offset ring spanner
• 3 layers of insulation coating with different colours (Red: safety, Orange: danger, Yellow: high danger)
• Fourth coating in black for extra handle protection
• For work on live equipment up to 1000 V
• High performance alloy steel
• Chrome Vanadium steel.
• 12 point Dynamic-Drive Profile
• Opening tolerance according to ISO 691, IEC60900, VDE certified

You may be interested in

P.O.A.

Bahco Offset Ring Spanner, 19mm, Metric, 225 mm Overall, VDE/1000V

P.O.A.

Bahco Offset Ring Spanner, 19mm, Metric, 225 mm Overall, VDE/1000V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Bahco

Spanner Type

Ring Spanner

Imperial or Metric

Metric

Metric Size

19mm

Overall Length

225 mm

VDE/1000V Approved

Yes

Double Ended

No

Material

Alloy Steel

Offset

Yes

Finish

Insulated

Size

19 mm

Country of Origin

Spain

Product details

Bahco VDE Offset Ring Spanner

Bahco VDE Offset Ring Spanner is made of high performance alloy steel with 3 layers of insulation coating with different colours. It is ideal for work on live equipment up to 1000 V. It is made according to IEC 60900 and VDE certified.

Features & Benefits
• Insulated offset ring spanner
• 3 layers of insulation coating with different colours (Red: safety, Orange: danger, Yellow: high danger)
• Fourth coating in black for extra handle protection
• For work on live equipment up to 1000 V
• High performance alloy steel
• Chrome Vanadium steel.
• 12 point Dynamic-Drive Profile
• Opening tolerance according to ISO 691, IEC60900, VDE certified

You may be interested in