Bahco 5 drawers Metal Tool Box, 530 x 220 x 200mm

RS Stock No.: 281-9169Brand: BahcoManufacturers Part No.: 3149-OR
brand-logo
View all in Tool Boxes

Technical documents

Specifications

Brand

Bahco

Material

Metal

Box Type

Cantilever

Length

530mm

Width

220mm

Height

200mm

Dimensions

530 x 220 x 200mm

Number of Drawers

5

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

Bahco 5 drawers Metal Tool Box, 530 x 220 x 200mm

P.O.A.

Bahco 5 drawers Metal Tool Box, 530 x 220 x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Material

Metal

Box Type

Cantilever

Length

530mm

Width

220mm

Height

200mm

Dimensions

530 x 220 x 200mm

Number of Drawers

5

Country of Origin

Spain