Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bahco 300 mm Hacksaw

RS Stock No.: 478-0671Brand: BahcoManufacturers Part No.: 317
brand-logo
View all in Hand Saws

Technical documents

Specifications

Brand

Bahco

Blade Length

300 mm

Saw Type

Hacksaw

Blade Material

Bi-metal

Country of Origin

Italy

Product details

Bahco Hand Hacksaw Frame

A compact and easy to use hacksaw frame for all-round use, slim design improves access in confined spaces and makes storage easy.The special grip at the front provides good support for the guiding hand for superb performance.

Features and Benefits
Alternative 90° blade mounting for flush cutting
Strong aluminium handle
Supplied complete with one RTM of SANDFLEX® bi-metal hacksaw blade

Supplied with

Supplied with the 300 mm (12”) reliable and shatterproof Sandflex® bi-metal blade 24 TPI for excellent cutting performance

You may be interested in
Bahco 250 mm Hacksaw, 24 TPI
P.O.A.Each (ex VAT)
Bahco 300 mm
P.O.A.Each (ex VAT)
Bahco 300 mm Hacksaw, 24 TPI
P.O.A.Each (ex VAT)
Bahco 300 mm Hacksaw
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Bahco 300 mm Hacksaw

P.O.A.

Bahco 300 mm Hacksaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bahco 250 mm Hacksaw, 24 TPI
P.O.A.Each (ex VAT)
Bahco 300 mm
P.O.A.Each (ex VAT)
Bahco 300 mm Hacksaw, 24 TPI
P.O.A.Each (ex VAT)
Bahco 300 mm Hacksaw
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Bahco

Blade Length

300 mm

Saw Type

Hacksaw

Blade Material

Bi-metal

Country of Origin

Italy

Product details

Bahco Hand Hacksaw Frame

A compact and easy to use hacksaw frame for all-round use, slim design improves access in confined spaces and makes storage easy.The special grip at the front provides good support for the guiding hand for superb performance.

Features and Benefits
Alternative 90° blade mounting for flush cutting
Strong aluminium handle
Supplied complete with one RTM of SANDFLEX® bi-metal hacksaw blade

Supplied with

Supplied with the 300 mm (12”) reliable and shatterproof Sandflex® bi-metal blade 24 TPI for excellent cutting performance

You may be interested in
Bahco 250 mm Hacksaw, 24 TPI
P.O.A.Each (ex VAT)
Bahco 300 mm
P.O.A.Each (ex VAT)
Bahco 300 mm Hacksaw, 24 TPI
P.O.A.Each (ex VAT)
Bahco 300 mm Hacksaw
P.O.A.Each (ex VAT)